
OK International MX-UK2 technical specifications.
| Max Power Dissipation | 125W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MX |
| Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for OK International MX-UK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
