
METCAL P3032 WIRE WRAP SLEEVE, MODIFIED, 30-32AWG
OK International P3032 technical specifications.
| Mount | Wire |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.25mm |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for OK International P3032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
