
The OK International PCT-1000 is a high-power soldering station with a maximum operating temperature of 350°C and an output power of 1.2kW. It operates on a wide range of AC supply voltages from 100V to 240V. The unit is RoHS compliant and has a weight of 3.4kg. It measures 76mm in height and 203mm in width.
OK International PCT-1000 technical specifications.
| Height | 76mm |
| Max Operating Temperature | 350°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Output Power | 1.2kW |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCT-1000 |
| Voltage | 240V |
| Weight | 3.4kg |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PCT-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
