Tip, Solder; 0.394 in. L x 0.10 in. W; Chisel; PS-800 soldering system
Checking distributor stock and pricing after the page loads.
OK International PHT-651355 technical specifications.
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 360°C |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PS-800, 650 |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.