
METCAL PHT-750325 Soldering Iron Tip, 60 Chisel, 1.5 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the OK International PHT-750325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 415°C |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PS-800, 750 |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PHT-750325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
