
METCAL PS-WSAS-G WORKSTAND WITH SPONGE, AUTO SLEEP
Sign in to ask questions about the OK International PS-WSAS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International PS-WSAS-G technical specifications.
| Height | 85mm |
| Reach SVHC Compliant | No |
| Weight | 0.15kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PS-WSAS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.