Soldering Irons Tweezer Cart. Blade 6.35mm (0.25")
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 357°C |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTTC, 600 |
| Size | 12.7mm |
| RoHS | Compliant |