METCAL PTTC-707 Soldering Iron Tip, Blade, 28 mm
Sign in to ask questions about the OK International PTTC-707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International PTTC-707 technical specifications.
| Max Operating Temperature | 413°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTTC, 700 |
| Size | 28mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PTTC-707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.