
METCAL PTX-KIT2 TOOL KIT, BATTERY, WIRE WRAP, 230V
OK International PTX-KIT2 technical specifications.
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 543g |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for OK International PTX-KIT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.