
METCAL SCP-CH15 Soldering Iron Tip, 30 Chisel, 1.5 mm
OK International SCP-CH15 technical specifications.
| Length | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for OK International SCP-CH15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
