
METCAL SCP-CH25 Soldering Iron Tip, 30 Chisel, 2.5 mm
OK International SCP-CH25 technical specifications.
| Length | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCP |
| RoHS | Compliant |
Download the complete datasheet for OK International SCP-CH25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.