
METCAL SCV-CH10A Tip, Chisel, 1mm (0.039in)
OK International SCV-CH10A technical specifications.
| Max Operating Temperature | 460°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OK International SCV-CH10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.