METCAL SFP-CH15 Soldering Iron Tip, 30 Chisel, 1.5 mm
OK International SFP-CH15 technical specifications.
| Length | 10mm |
| Max Operating Temperature | 421°C |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | SFP |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SFP-CH15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
