
TIP, SOLDERING, CHISEL, 30DEG, 2.5MM
OK International SFP-CH25 technical specifications.
| Max Operating Temperature | 421°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFP |
| RoHS | Compliant |
Download the complete datasheet for OK International SFP-CH25 to view detailed technical specifications.
No datasheet is available for this part.