METCAL SFP-CHL20 Soldering Iron Tip, 60 Chisel, 2 mm
Sign in to ask questions about the OK International SFP-CHL20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International SFP-CHL20 technical specifications.
| Length | 16.04mm |
| Max Operating Temperature | 421°C |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | SFP |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SFP-CHL20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.