
SOLDERING CARTRIDGE, DRAG, HOOF, 3.5MM
Checking distributor stock and pricing after the page loads.
OK International SFP-DRH35 technical specifications.
| Max Operating Temperature | 421°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | SFP |
| RoHS | Compliant |