Soldering Irons XL CHISEL SOLDER TIP 5.0/.20"
OK International SFV-CH50 technical specifications.
| Max Operating Temperature | 421°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | SFV |
| RoHS | Compliant |
Download the complete datasheet for OK International SFV-CH50 to view detailed technical specifications.
No datasheet is available for this part.
