Soldering Irons CONICAL SOLDER TIP BENT 0.5/.02"
OK International SFV-CNB05 technical specifications.
| Diameter | 0.5mm |
| Max Operating Temperature | 421°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Blister Card |
| Series | SFV |
| RoHS | Compliant |
Download the complete datasheet for OK International SFV-CNB05 to view detailed technical specifications.
No datasheet is available for this part.