Soldering Irons CONICAL LOG TIP 1.4/.055"
Checking distributor stock and pricing after the page loads.
| Diameter | 1.4mm |
| Max Operating Temperature | 421°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | SFV |
| RoHS | Compliant |