OK International SMTC-004 technical specifications.
| Package/Case | SOIC |
| Diode Type | TUNNEL |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SMTC 600 |
| Thickness | 2.29mm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.