
OK International SMTC-006 technical specifications.
| Package/Case | SOIC |
| Diode Type | TUNNEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 357°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SMTC 600 |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.