
The SMTC-010 is a tunnel diode offered in a lead-free SOIC package with dimensions of 13.2mm in length, 9.52mm in width, and 3.17mm in thickness. It has a maximum operating temperature of 357°C and is part of the SMTC 600 series. The diode is packaged individually in bulk form.
OK International SMTC-010 technical specifications.
| Package/Case | SOIC |
| Diode Type | TUNNEL |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Operating Temperature | 357°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SMTC 600 |
| Thickness | 3.17mm |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
