
OK International SMTC-0167 technical specifications.
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SMTC 600 |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-0167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
