
OK International SMTC-1159 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 413°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SMTC 700 |
| Thickness | 2.79mm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-1159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
