
METCAL SMTC-160. Soldering Iron Tip, Blade, 10.41 mm
OK International SMTC-160 technical specifications.
| Package/Case | 410 |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SMTC 700 |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
