
TIP REPL SLOT SMD CHIP 1206,1210
OK International SMTC-502 technical specifications.
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 302°C |
| Mount | Slot |
| Package Quantity | 1 |
| Series | SMTC 500 |
| Thickness | 1.78mm |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.