OK International SMTC-508 technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 302°C |
| Package Quantity | 1 |
| Series | SMTC 500 |
| Thickness | 2.03mm |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.