
OK International SMTC-588 technical specifications.
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 1.27mm |
| Max Operating Temperature | 302°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SMTC 500 |
| Thickness | 1.52mm |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
