
TIP REPL CHISEL .031" SP200-600
Sign in to ask questions about the OK International SSC-625A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International SSC-625A technical specifications.
| Package/Case | 600 |
| Lead Free | Lead Free |
| Max Operating Temperature | 357°C |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SSC 600 |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SSC-625A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
