
OK International SSC-626A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 357°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SSC 600 |
| Width | 508um |
| RoHS | Compliant |
Download the complete datasheet for OK International SSC-626A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
