Sign in to ask questions about the OK International SSC-767A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International SSC-767A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 413°C |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SSC 700 |
| RoHS | Compliant |
Download the complete datasheet for OK International SSC-767A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.