
METCAL SSC-771A Soldering Iron Tip, Conical, 1 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the OK International SSC-771A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 412 |
| Lead Free | Lead Free |
| Max Operating Temperature | 413°C |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SSC 700 |
| RoHS | Compliant |
Download the complete datasheet for OK International SSC-771A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
