TIP REPL DESOLDR ID=.025" 700SER
Sign in to ask questions about the OK International STDC-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International STDC-102 technical specifications.
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STDC 700 |
| Shape | Round |
| Width | 635um |
| RoHS | Compliant |
Download the complete datasheet for OK International STDC-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.