METCAL STDC-705L Soldering Iron Tip, Long Reach, 1.27 mm
OK International STDC-705L technical specifications.
| Inside Diameter | 2.03mm |
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | STDC 700 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for OK International STDC-705L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.