
METCAL STDC-803 DESOLDERING, TIP, 0.76MM, 800 SERIES
Sign in to ask questions about the OK International STDC-803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International STDC-803 technical specifications.
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 1.68mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | STDC 800 |
| RoHS | Compliant |
Download the complete datasheet for OK International STDC-803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.