
TIP REPL .016" 30DG SHARP SOLDER
Sign in to ask questions about the OK International STTC-126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International STTC-126 technical specifications.
| Diameter | 0.4mm |
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | STTC 700 |
| Width | 406um |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.