
TWEEZER H/DUTY CARTRIDGE 16MM PAIR
Sign in to ask questions about the OK International TFP-BLH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International TFP-BLH5 technical specifications.
| Length | 88mm |
| Max Operating Temperature | 380°C |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for OK International TFP-BLH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.