METCAL WB26SM WIRE WRAP BIT, MODIFIED, 26AWG
Sign in to ask questions about the OK International WB26SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OK International WB26SM technical specifications.
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 0.4mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for OK International WB26SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.