Okaya S1202 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Okaya S1202 to view detailed technical specifications.
No datasheet is available for this part.