aluCASE Aluminium Enclosure, IP67, 140 x 110 x 60
OKW 190.110.000 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Ratings | IP67 |
| Series | AluCASE |
| Weight | 700g |
| RoHS | Compliant |
Download the complete datasheet for OKW 190.110.000 to view detailed technical specifications.
No datasheet is available for this part.