OKW A9257207 technical specifications.
| Color | White |
| Height | 13mm |
| Material | Rubber |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for OKW A9257207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.