
MEDITEC CASES, KIT CONTAINS B2210007 AND B2129307 X 2
OKW B2210007-AL technical specifications.
| Body Material | ABS |
| Color | Beige, White |
| Height | 74mm |
| Material | ABS |
| Ratings | IP40 |
| Series | MEDITEC |
| Weight | 1100g |
| Width | 260mm |
| RoHS | Compliant |
No datasheet is available for this part.
