Sign in to ask questions about the OKW B4016417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OKW B4016417 technical specifications.
| Color | White |
| Height | 22mm |
| Length | 134mm |
| Material | ABS |
| Width | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for OKW B4016417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.