Sign in to ask questions about the OKW B4046827 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OKW B4046827 technical specifications.
| Product Height (mm) | 73 |
| Product Length (mm) | 183 |
| Product Depth (mm) | 183 |
| Type | Base |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW B4046827 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.