Cable Accessories IP68 Gland/Strain Relief Polyamide Gray Silver
OKW C 23 16 618 technical specifications.
| Type | IP68 Gland/Strain Relief |
| Color | Gray |
| Body Material | Polyamide |
| Body Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW C 23 16 618 to view detailed technical specifications.
No datasheet is available for this part.