Sign in to ask questions about the OKW M5625305-AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OKW M5625305-AL technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium |
| Mount | Desktop, Chassis |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for OKW M5625305-AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
