
TWINAXIAL CABLE, 20AWG, 78 OHM, BLUE, 500FT; Wire Gauge:20AWG; Conductor Area CSA:-; Impedance:78ohm; No. of Max Strands x Strand Size:-; Reel Length (Imperial):500ft; Reel Length (Metric):152m; Conductor Material:Tinned Copper
Olflex 3649FD technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 78R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.15mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
