CABLE, HIGHLY FLEXIBLE, SINGLE CORE LIFY, 1.5MM2
Olflex 4560033S technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.