Olflex 53019000 technical specifications.
| Color | Grey, Silver |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Thickness | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Olflex 53019000 to view detailed technical specifications.
No datasheet is available for this part.