
ELECTRICAL CONDUIT FITTING; Trade Size:-; Conduit Colour:Transparent; Conduit Material:Silicone; Accessory Type:Strain Relief Cord Connector; Body Material:Silicone; Colour:Natural; For Use With:PG & NPT SKINTOP Cable Gland ;RoHS Compliant: Yes
Olflex 53613340 technical specifications.
| Body Material | Silicone |
| Color | Natural |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.